Part Details for 935268824125 by Nexperia
Overview of 935268824125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935268824125
935268824125 CAD Models
935268824125 Part Data Attributes:
|
935268824125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268824125
Nexperia
XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935268824125
This table gives cross-reference parts and alternative options found for 935268824125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268824125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ86DFT2G | Single 2-Input Exclusive OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935268824125 vs NL17SZ86DFT2G |
NC7SZ86P5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | 935268824125 vs NC7SZ86P5X |
935268824115 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268824125 vs 935268824115 |
74LX1G86CTR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 935268824125 vs 74LX1G86CTR |
935268824118 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268824125 vs 935268824118 |
NLV17SZ86DFT2G | Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 935268824125 vs NLV17SZ86DFT2G |
NC7SZ86P5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268824125 vs NC7SZ86P5X_NL |
SN74LVC1G86DCKT | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 935268824125 vs SN74LVC1G86DCKT |
74LVC1G86GW | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268824125 vs 74LVC1G86GW |
SN74LVC1G86DCKR | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 935268824125 vs SN74LVC1G86DCKR |