Part Details for PI74STX1G86CX by Pericom Semiconductor Corporation
Overview of PI74STX1G86CX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74STX1G86CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STX SERIES, 2-INPUT XOR GATE, PDSO5 | 553 |
|
$0.2940 / $0.6300 | Buy Now |
Part Details for PI74STX1G86CX
PI74STX1G86CX CAD Models
PI74STX1G86CX Part Data Attributes:
|
PI74STX1G86CX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX1G86CX
Pericom Semiconductor Corporation
XOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI74STX1G86CX
This table gives cross-reference parts and alternative options found for PI74STX1G86CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1G86CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86P5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | PI74STX1G86CX vs NC7SZ86P5X_NL |
SN74LVC1G86DCKT | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | PI74STX1G86CX vs SN74LVC1G86DCKT |
935268824115 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | PI74STX1G86CX vs 935268824115 |
74LVC1G86GW | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | PI74STX1G86CX vs 74LVC1G86GW |
SN74LVC1G86DCK | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | PI74STX1G86CX vs SN74LVC1G86DCK |
74LVC1G86GW,165 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | PI74STX1G86CX vs 74LVC1G86GW,165 |
NC7SZ86P5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | PI74STX1G86CX vs NC7SZ86P5 |
NLV17SZ86DFT2G | Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | PI74STX1G86CX vs NLV17SZ86DFT2G |
74LVC1G86GW-G | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | PI74STX1G86CX vs 74LVC1G86GW-G |
935268824118 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | PI74STX1G86CX vs 935268824118 |