Part Details for 935268886118 by NXP Semiconductors
Overview of 935268886118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268886118
935268886118 CAD Models
935268886118 Part Data Attributes
|
935268886118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268886118
NXP Semiconductors
IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for 935268886118
This table gives cross-reference parts and alternative options found for 935268886118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268886118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2510-133LE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | 935268886118 vs PI6C2510-133LE |
PCK2510SPWDH | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | 935268886118 vs PCK2510SPWDH |
CDCVF2510APW | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | 935268886118 vs CDCVF2510APW |
935268904118 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | 935268886118 vs 935268904118 |
CDCVF2510PWRG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 85 | Texas Instruments | 935268886118 vs CDCVF2510PWRG4 |
CDCVF2510PW | 3.3-V phase-lock loop clock driver with 10 outputs for DRAM applications 24-TSSOP 0 to 85 | Texas Instruments | 935268886118 vs CDCVF2510PW |
PCK2510SADH,112 | PCK2510SADH | NXP Semiconductors | 935268886118 vs PCK2510SADH,112 |
CDCVF2510APWR | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | 935268886118 vs CDCVF2510APWR |
PCK2510SLDH | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, SOT-355, TSSOP-24, Clock Driver | NXP Semiconductors | 935268886118 vs PCK2510SLDH |
PCK2510SLDH-T | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, SOT-355, TSSOP-24, Clock Driver | NXP Semiconductors | 935268886118 vs PCK2510SLDH-T |