Part Details for 935269708118 by NXP Semiconductors
Overview of 935269708118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269708118
935269708118 CAD Models
935269708118 Part Data Attributes
|
935269708118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935269708118
NXP Semiconductors
CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.425 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 24 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 935269708118
This table gives cross-reference parts and alternative options found for 935269708118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269708118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16211V | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | 935269708118 vs PI5C16211V |
SN74CBT16211ADLRG4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 935269708118 vs SN74CBT16211ADLRG4 |
SN74CBT16211ADLR | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 | Texas Instruments | 935269708118 vs SN74CBT16211ADLR |
CBT16211DL,512 | CBT16211 - 24-bit bus switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | 935269708118 vs CBT16211DL,512 |
CBTD16211DL,512 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | 935269708118 vs CBTD16211DL,512 |
IDT74FST163211PV | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | 935269708118 vs IDT74FST163211PV |
SN74CBT16211DL | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | 935269708118 vs SN74CBT16211DL |
CBTD16211DL-T | IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | 935269708118 vs CBTD16211DL-T |
PI5C16211VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | 935269708118 vs PI5C16211VE |
CBTD16211DL,512 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us | Nexperia | 935269708118 vs CBTD16211DL,512 |