Logic
935270186118
NXP Semiconductors
Description: IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver

Overview of 935270186118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 935270186118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935270186118 by NXP Semiconductors

935270186118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
CBT/FST/Q
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
2
Number of Functions
12
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 935270186118
    NXP Semiconductors
    IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver
    VS

Alternate Parts for 935270186118

This table gives cross-reference parts and alternative options found for 935270186118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935270186118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935270186112 IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 935270186118 vs 935270186112
SN74CBT16212DGG IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments 935270186118 vs SN74CBT16212DGG
SN74CBT16212ADGGR 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-TSSOP -40 to 85 Texas Instruments 935270186118 vs SN74CBT16212ADGGR
CBT16212DGG,118 CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us Nexperia 935270186118 vs CBT16212DGG,118
FST16212MTDX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 935270186118 vs FST16212MTDX
FST16212MTD Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 935270186118 vs FST16212MTD
74CBT16212ADGGRE4 CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 935270186118 vs 74CBT16212ADGGRE4
CBT16212DGG,112 CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us Nexperia 935270186118 vs CBT16212DGG,112
CBTD16212DGG-T IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 935270186118 vs CBTD16212DGG-T
CBTD16212DGG IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 935270186118 vs CBTD16212DGG
Part Number Description Manufacturer Compare
CBTD16213DGG,112 CBTD16213DGG NXP Semiconductors 935270186118 vs CBTD16213DGG,112
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 935270186118 vs IDT74CBTLV16212PAG
SN74CBTLV16212DGVR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments 935270186118 vs SN74CBTLV16212DGVR
74CBTLV16212DLG4 CBTLV/3B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments 935270186118 vs 74CBTLV16212DLG4
IDT74FST163212PF Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc 935270186118 vs IDT74FST163212PF
74CBT16212ADGVRE4 CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments 935270186118 vs 74CBT16212ADGVRE4
CBT16212DGG-T Bus Exchanger Nexperia 935270186118 vs CBT16212DGG-T
SN74CBTLV16212VR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85 Texas Instruments 935270186118 vs SN74CBTLV16212VR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc 935270186118 vs 74CBTLV16212PAG8
PI5C16213A Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 935270186118 vs PI5C16213A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935270186118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935270186118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935270186118 would you like to use for your alert(s)?
  • Please alert me when 935270186118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935270186118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935270186118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935270186118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935270186118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935270186118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: