Part Details for 935270523557 by NXP Semiconductors
Overview of 935270523557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935270523557
935270523557 CAD Models
935270523557 Part Data Attributes
|
935270523557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935270523557
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | SH-3; SH-4; ARM7; ARM9; STRONGARM | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 15 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for 935270523557
This table gives cross-reference parts and alternative options found for 935270523557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935270523557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1160BM,551 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | 935270523557 vs ISP1160BM,551 |
ISP1160BM | USB Bus Controller, CMOS, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | ST-Ericsson | 935270523557 vs ISP1160BM |
ISP1160BM,518 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | 935270523557 vs ISP1160BM,518 |
ISP1160BM | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | 935270523557 vs ISP1160BM |
ISP1160BM/01,151 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | 935270523557 vs ISP1160BM/01,151 |
ISP1160BM/01,157 | USB Bus Controller, CMOS, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | ST-Ericsson | 935270523557 vs ISP1160BM/01,157 |
ISP1160BM/01,157 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | 935270523557 vs ISP1160BM/01,157 |