Part Details for 935273895125 by Nexperia
Overview of 935273895125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935273895125
935273895125 CAD Models
935273895125 Part Data Attributes:
|
935273895125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935273895125
Nexperia
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935273895125
This table gives cross-reference parts and alternative options found for 935273895125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935273895125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G14GW-Q100/CU | Inverter | Nexperia | 935273895125 vs 74LVC2G14GW-Q100/CU |
NC7WZ14P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 935273895125 vs NC7WZ14P6X_NL |
74LVC2G14GW,215 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 935273895125 vs 74LVC2G14GW,215 |
74LVC2G14GW,132 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 935273895125 vs 74LVC2G14GW,132 |
NC7WZ14P6X | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL | onsemi | 935273895125 vs NC7WZ14P6X |
SN74LVC2G14DCKR | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 935273895125 vs SN74LVC2G14DCKR |
NC7WZ14P6X-L22347 | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL | onsemi | 935273895125 vs NC7WZ14P6X-L22347 |
74LVC2G14GW-Q100,125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 935273895125 vs 74LVC2G14GW-Q100,125 |
SN74LVC2G14DCK3 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 935273895125 vs SN74LVC2G14DCK3 |
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | 935273895125 vs 74LVC2G14GW,125 |