Part Details for 935275712512 by NXP Semiconductors
Overview of 935275712512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935275712512
935275712512 CAD Models
935275712512 Part Data Attributes
|
935275712512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935275712512
NXP Semiconductors
IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for 935275712512
This table gives cross-reference parts and alternative options found for 935275712512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935275712512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8584T-T | IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller | NXP Semiconductors | 935275712512 vs PCF8584T-T |
935275712518 | IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller | NXP Semiconductors | 935275712512 vs 935275712518 |
PCF8584T/2,512 | PCF8584 - I²C bus controller SOP 20-Pin | NXP Semiconductors | 935275712512 vs PCF8584T/2,512 |
PCF8584TD-T | IC I2C BUS CONTROLLER, PDSO20, PLASTIC, SO-20, Bus Controller | NXP Semiconductors | 935275712512 vs PCF8584TD-T |
PCF8584T/2 | IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller | NXP Semiconductors | 935275712512 vs PCF8584T/2 |