Part Details for 935277419112 by NXP Semiconductors
Overview of 935277419112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 935277419112
935277419112 CAD Models
935277419112 Part Data Attributes
|
935277419112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935277419112
NXP Semiconductors
8 I/O, PIA-GENERAL PURPOSE, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 935277419112
This table gives cross-reference parts and alternative options found for 935277419112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935277419112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9538PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | 935277419112 vs PCA9538PW |
PCA9538PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | 935277419112 vs PCA9538PW |
PCA9538PWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | 935277419112 vs PCA9538PWG4 |
PCA9538PWRG4 | Remote 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output, Reset, and Config Registers 16-TSSOP -40 to 85 | Texas Instruments | 935277419112 vs PCA9538PWRG4 |
935277419118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | 935277419112 vs 935277419118 |
PCA9538PW/Q900,118 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin | NXP Semiconductors | 935277419112 vs PCA9538PW/Q900,118 |
PCA9538PW,112 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin | NXP Semiconductors | 935277419112 vs PCA9538PW,112 |
PCA9538PWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | 935277419112 vs PCA9538PWR |