935284594118
Description: Bus Transceiver

Overview of 935284594118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 935284594118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935284594118 by Nexperia

935284594118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
AVC
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.9 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935284594118
    Nexperia
    Bus Transceiver
    VS

Alternate Parts for 935284594118

This table gives cross-reference parts and alternative options found for 935284594118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284594118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AVC8T245PWG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments 935284594118 vs SN74AVC8T245PWG4
SN74AVCH8T245PWR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 935284594118 vs SN74AVCH8T245PWR
SN74AVC8T245PW 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments 935284594118 vs SN74AVC8T245PW
SN74AVCH8T245DGVR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TVSOP -40 to 85 Texas Instruments 935284594118 vs SN74AVCH8T245DGVR
SN74AVCH8T245PWG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 935284594118 vs SN74AVCH8T245PWG4
SN74AVC8T245PWRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments 935284594118 vs SN74AVC8T245PWRG4
74AVCH8T245PWRE4 AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 935284594118 vs 74AVCH8T245PWRE4
SN74AVC8T245PWRE4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments 935284594118 vs SN74AVC8T245PWRE4
74AVCH8T245PW:118 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin Nexperia 935284594118 vs 74AVCH8T245PW:118
935284594112 Bus Transceiver Nexperia 935284594118 vs 935284594112
Part Number Description Manufacturer Compare
SN74HCS245QWRKSRQ1 Automotive octal bus transceivers with Schmitt-trigger inputs and 3-state outputs 20-VQFN -40 to 125 Texas Instruments 935284594118 vs SN74HCS245QWRKSRQ1
AVC8T245PWR-D 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments 935284594118 vs AVC8T245PWR-D
SN74AVC8T245PWRE4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments 935284594118 vs SN74AVC8T245PWRE4
74AVCH8T245RHLRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 Texas Instruments 935284594118 vs 74AVCH8T245RHLRG4
SN74AVCH8T245PWR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 935284594118 vs SN74AVCH8T245PWR
SN74ALVC245RGYRG4 Octal Bus Transceiver With 3-State Outputs 20-VQFN -40 to 85 Texas Instruments 935284594118 vs SN74ALVC245RGYRG4
SN74ALVCH245DGVR Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments 935284594118 vs SN74ALVCH245DGVR
SN74ALVC245DGVRE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 935284594118 vs SN74ALVC245DGVRE4
SN74AVCH8T245PWG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 935284594118 vs SN74AVCH8T245PWG4
74AVCH8T245BQ,118 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin Nexperia 935284594118 vs 74AVCH8T245BQ,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935284594118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935284594118 by Nexperia

Select Manufacturer
Which Manufacturer of 935284594118 would you like to use for your alert(s)?
  • Please alert me when 935284594118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935284594118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935284594118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935284594118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935284594118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935284594118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: