Logic
SN74ALVC245DGVRE4
Texas Instruments
Description: ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20

Overview of SN74ALVC245DGVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALVC245DGVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC245DGVRE4 by Texas Instruments

SN74ALVC245DGVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP20,.25,16
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.4 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74ALVC245DGVRE4
    Texas Instruments
    ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20
    VS

Alternate Parts for SN74ALVC245DGVRE4

This table gives cross-reference parts and alternative options found for SN74ALVC245DGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC245DGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC245DGVRG4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74ALVC245DGVRE4 vs SN74ALVC245DGVRG4
SN74ALVCH245DGVR Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments SN74ALVC245DGVRE4 vs SN74ALVCH245DGVR
SN74ALVC245DGV ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 Texas Instruments SN74ALVC245DGVRE4 vs SN74ALVC245DGV
SN74ALVC245DGVR Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments SN74ALVC245DGVRE4 vs SN74ALVC245DGVR
Part Number Description Manufacturer Compare
74AVCH8T245DGVRG4 AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, TVSOP-24 Texas Instruments SN74ALVC245DGVRE4 vs 74AVCH8T245DGVRG4
74AVC8T245RHLRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125 Texas Instruments SN74ALVC245DGVRE4 vs 74AVC8T245RHLRG4
SN74AVCH8T245RHLR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 Texas Instruments SN74ALVC245DGVRE4 vs SN74AVCH8T245RHLR
SN74ALVC245DGVR Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments SN74ALVC245DGVRE4 vs SN74ALVC245DGVR
SN74ALVC245DGVRG4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74ALVC245DGVRE4 vs SN74ALVC245DGVRG4
74ALVC245BQ Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 Nexperia SN74ALVC245DGVRE4 vs 74ALVC245BQ
74AVCH32T245ZKER AVC SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96 Texas Instruments SN74ALVC245DGVRE4 vs 74AVCH32T245ZKER
935284594112 Bus Transceiver Nexperia SN74ALVC245DGVRE4 vs 935284594112
74AVCH8T245BQ,118 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin Nexperia SN74ALVC245DGVRE4 vs 74AVCH8T245BQ,118
SN74HCS245RKSR Schmitt-trigger input octal bus transceivers with tri-state outputs 20-VQFN -40 to 125 Texas Instruments SN74ALVC245DGVRE4 vs SN74HCS245RKSR

Related Parts for SN74ALVC245DGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC245DGVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC245DGVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC245DGVRE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALVC245DGVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC245DGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC245DGVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC245DGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC245DGVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC245DGVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: