Part Details for 935289488518 by NXP Semiconductors
Overview of 935289488518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935289488518
935289488518 CAD Models
935289488518 Part Data Attributes
|
935289488518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935289488518
NXP Semiconductors
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-1, VQFN-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for 935289488518
This table gives cross-reference parts and alternative options found for 935289488518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935289488518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ500410ARGZR | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN -40 to 110 | Texas Instruments | 935289488518 vs BQ500410ARGZR |
PTN3380BBS,518 | PTN3380B - DVI level shifter with voltage regulator QFN 48-Pin | NXP Semiconductors | 935289488518 vs PTN3380BBS,518 |
BQ500410ARGZT | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN -40 to 110 | Texas Instruments | 935289488518 vs BQ500410ARGZT |