Part Details for 935290248118 by NXP Semiconductors
Overview of 935290248118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935290248118
935290248118 CAD Models
935290248118 Part Data Attributes:
|
935290248118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935290248118
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 935290248118
This table gives cross-reference parts and alternative options found for 935290248118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935290248118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1043TK/1Y | TJA1043 - High-speed CAN transceiver SON 14-Pin | NXP Semiconductors | 935290248118 vs TJA1043TK/1Y |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | 935290248118 vs TJA1054T/S430/N,51 |
TJA1050T/H/V,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | 935290248118 vs TJA1050T/H/V,518 |
TJA1080TS/N,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | 935290248118 vs TJA1080TS/N,512 |
TJA1041T/N1M,518 | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | 935290248118 vs TJA1041T/N1M,518 |
TJA1054T/S900M,518 | TJA1054T | NXP Semiconductors | 935290248118 vs TJA1054T/S900M,518 |
TJA1040T/N1M,112 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | 935290248118 vs TJA1040T/N1M,112 |
SP000316311 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | 935290248118 vs SP000316311 |
TLE8250XSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | 935290248118 vs TLE8250XSJ |
TJA1041T/S960J | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | 935290248118 vs TJA1041T/S960J |