Part Details for 935294508125 by NXP Semiconductors
Overview of 935294508125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935294508125
935294508125 CAD Models
935294508125 Part Data Attributes:
|
935294508125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935294508125
NXP Semiconductors
COMPARATOR, 30000uV OFFSET-MAX, 10ns RESPONSE TIME, PQCC8, 1.6 X 1.6 MM, 0.5 MM HEIGHT, PLASTIC, MO-255, XQFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | S-PQCC-N8 | |
Length | 1.6 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Width | 1.6 mm |
Alternate Parts for 935294508125
This table gives cross-reference parts and alternative options found for 935294508125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935294508125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCX2220GM | COMPARATOR, 30000uV OFFSET-MAX, 10ns RESPONSE TIME, PBCC8, 1.6 X 1.6 MM, 0.5 MM HEIGHT, PLASTIC, MO-255, XQFN-8 | NXP Semiconductors | 935294508125 vs NCX2220GM |