Part Details for 935298722118 by Nexperia
Overview of 935298722118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935298722118
935298722118 CAD Models
935298722118 Part Data Attributes
|
935298722118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935298722118
Nexperia
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935298722118
This table gives cross-reference parts and alternative options found for 935298722118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935298722118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02PWTG4 | Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 | Texas Instruments | 935298722118 vs SN74HC02PWTG4 |
MC74HC02ADTR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935298722118 vs MC74HC02ADTR2 |
74HC02PW | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 935298722118 vs 74HC02PW |
SN74HC02PWG4 | 4-ch, 2-input, 2-V to 6-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | 935298722118 vs SN74HC02PWG4 |
MM74HC02MTC | Quad 2-Input NOR Gate, 96-TUBE | onsemi | 935298722118 vs MM74HC02MTC |
SN74HC02PWT | 4-ch, 2-input, 2-V to 6-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | 935298722118 vs SN74HC02PWT |
M74HC02TTR | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 935298722118 vs M74HC02TTR |
MC74HC02ADT | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935298722118 vs MC74HC02ADT |
MM74HC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | 935298722118 vs MM74HC02MTCX |
SN74HC02PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85 | Texas Instruments | 935298722118 vs SN74HC02PWR |