935301347118
Description: NAND Gate

Overview of 935301347118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935301347118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935301347118 by Nexperia

935301347118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
145 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935301347118
    Nexperia
    NAND Gate
    VS

Alternate Parts for 935301347118

This table gives cross-reference parts and alternative options found for 935301347118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935301347118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC03PWRE4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 935301347118 vs SN74HC03PWRE4
935174180112 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935301347118 vs 935174180112
SN74HC03PWG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 935301347118 vs SN74HC03PWG4
74HCT03PW-Q100J 74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 935301347118 vs 74HCT03PW-Q100J
SN74HC03PWRG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 935301347118 vs SN74HC03PWRG4
74HC03PW-T NAND Gate Nexperia 935301347118 vs 74HC03PW-T
74HCT03PW NAND Gate Nexperia 935301347118 vs 74HCT03PW
74HCT03PW,112 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 935301347118 vs 74HCT03PW,112
74HCT03PW-Q100 NAND Gate Nexperia 935301347118 vs 74HCT03PW-Q100
935174180118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935301347118 vs 935174180118
Part Number Description Manufacturer Compare
SN74HCS03QPWRQ1 Automotive Schmitt-trigger inputs, quadruple 2-input positive-NAND gates 14-TSSOP -40 to 125 Texas Instruments 935301347118 vs SN74HCS03QPWRQ1
SN74HC03PWRE4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 935301347118 vs SN74HC03PWRE4
935301355118 NAND Gate Nexperia 935301347118 vs 935301355118
MC74HC03AF HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 onsemi 935301347118 vs MC74HC03AF
74HC03PW,118 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 935301347118 vs 74HC03PW,118
74HC03DB NAND Gate Nexperia 935301347118 vs 74HC03DB
935174180112 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935301347118 vs 935174180112
MC74HC03AFR1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 onsemi 935301347118 vs MC74HC03AFR1
74HC03PW-T NAND Gate Nexperia 935301347118 vs 74HC03PW-T
74HC03PW-Q100 NAND Gate Nexperia 935301347118 vs 74HC03PW-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935301347118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935301347118 by Nexperia

Select Manufacturer
Which Manufacturer of 935301347118 would you like to use for your alert(s)?
  • Please alert me when 935301347118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935301347118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935301347118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935301347118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935301347118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935301347118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: