Part Details for MC74HC03AF by onsemi
Overview of MC74HC03AF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC03AF
MC74HC03AF CAD Models
MC74HC03AF Part Data Attributes
|
MC74HC03AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC03AF
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HC03AF
This table gives cross-reference parts and alternative options found for MC74HC03AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC03DB-Q100J | SSOP1 14-Pin | Nexperia | MC74HC03AF vs 74HC03DB-Q100J |
74HC03DB,112 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SSOP1 14-Pin | Nexperia | MC74HC03AF vs 74HC03DB,112 |
74HC03DB | NAND Gate | Nexperia | MC74HC03AF vs 74HC03DB |
74HC03DB,118 | 74HC(T)03 - Quad 2-input NAND gate SSOP1 14-Pin | NXP Semiconductors | MC74HC03AF vs 74HC03DB,118 |
MC74HC03AFL2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC03AF vs MC74HC03AFL2 |
MC74HC03AFL1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC03AF vs MC74HC03AFL1 |
935173770118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC03AF vs 935173770118 |
MC74HC03AFR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC03AF vs MC74HC03AFR2 |
74HC03DB-Q100 | NAND Gate | Nexperia | MC74HC03AF vs 74HC03DB-Q100 |
74HC03DB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC03AF vs 74HC03DB |