Part Details for 9356 by Keystone Electronics Corp
Overview of 9356 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-3566-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,10.5MM, 100MΩ, no lossy | |
379-3565-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,9 Position,10.5MM, 100MΩ, no lossy |
Price & Stock for 9356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9934
|
Newark | Screw 2-56 X 1/2 Steel Rohs Compliant: Yes |Keystone 9356 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1040 | Buy Now |
DISTI #
36-9356-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 2-56 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2439 In Stock |
|
$0.0737 / $0.1900 | Buy Now |
DISTI #
534-9356
|
Mouser Electronics | Screws & Fasteners 1/2 2-56 STEEL PAN RoHS: Not Compliant | 685 |
|
$0.0660 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0779 | Buy Now |
DISTI #
KEYS9356
|
TME | Screw, UNC2-56x12.7, Head: cheese head, slotted, steel, zinc Min Qty: 100 | 0 |
|
$0.0880 / $0.1140 | RFQ |
DISTI #
000000000002115976
|
Sager | Screws & Fasteners 1/2 2-56 STEEL PAN | 0 |
|
Buy Now |