Part Details for 935B1B154G by Electrocube Inc
Overview of 935B1B154G by Electrocube Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935B1B154G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 56 |
|
$4.9025 / $7.9500 | Buy Now |
Part Details for 935B1B154G
935B1B154G CAD Models
935B1B154G Part Data Attributes
|
935B1B154G
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
935B1B154G
Electrocube Inc
Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 67 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 935B1B154G
This table gives cross-reference parts and alternative options found for 935B1B154G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935B1B154G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
945D1B154G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 935B1B154G vs 945D1B154G |