Part Details for 935B1E305M by Electrocube Inc
Overview of 935B1E305M by Electrocube Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935B1E305M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Quest Components | 2 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for 935B1E305M
935B1E305M CAD Models
935B1E305M Part Data Attributes
|
935B1E305M
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
935B1E305M
Electrocube Inc
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23.368 mm | |
Length | 43.688 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 270 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Width | 19.304 mm |