935C1W20K
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 935C1W20K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 935C1W20K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935C1W20K by Cornell Dubilier Electronics Inc

935C1W20K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Additional Feature
RATED AC VOLTAGE (V): 70
Capacitance
20 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Size,Voltage,Capacitance Available
Diameter
22.2 mm
Dielectric Material
POLYPROPYLENE
Length
57.1 mm
Manufacturer Series
935
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
70 V
Rated (DC) Voltage (URdc)
100 V
Series
935 (WITH WIRE LEADS
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 935C1W20K
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 935C1W20K

This table gives cross-reference parts and alternative options found for 935C1W20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935C1W20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935H1W20K CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 20uF, CHASSIS MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc 935C1W20K vs 935H1W20K

Related Parts for 935C1W20K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935C1W20K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935C1W20K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 935C1W20K would you like to use for your alert(s)?
  • Please alert me when 935C1W20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935C1W20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935C1W20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935C1W20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935C1W20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935C1W20K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: