935C2W2K-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 935C2W2K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 935C2W2K-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K5346
Newark Film Capacitor, 2Uf, 200V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:2µf, Capacitance Tolerance:± 10%, Voltage(Ac):140V, Voltage(Dc):200V, Capacitor Mounting:Through Hole, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C2W2K-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 431
  • 25 $13.0200
  • 50 $11.9600
  • 100 $10.8300
  • 250 $10.4000
$10.4000 / $13.0200 Buy Now
DISTI # 338-3162-ND
DigiKey CAP FILM 2UF 10% 200VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk 168
In Stock
  • 1 $17.4500
  • 10 $12.6520
  • 50 $10.7044
  • 100 $10.0953
  • 500 $9.0542
  • 1,000 $8.7282
$8.7282 / $17.4500 Buy Now
DISTI # 5984-200V2-F
Mouser Electronics Film Capacitors POLY MET 200V 2uF RoHS: Compliant 24
  • 1 $13.5900
  • 10 $12.5800
  • 25 $11.9000
  • 50 $10.8800
  • 100 $9.7900
  • 250 $9.3800
  • 500 $9.0400
$9.0400 / $13.5900 Buy Now
Onlinecomponents.com Cap Film 2uF 200V PP 10% (15.4 X 31.7mm) Axial 105°C RoHS: Compliant 431 Factory Stock
  • 5 $12.2200
  • 25 $11.0400
  • 50 $10.5300
  • 100 $9.1700
  • 250 $7.0300
  • 500 $6.4000
  • 1,000 $6.2200
$6.2200 / $12.2200 Buy Now
DISTI # 26640565
Verical Cap Film 2uF 200V PP 10%( 15.4 X 31.7mm) Axial 0.015 Ohm 105°C RoHS: Compliant Min Qty: 25 Package Multiple: 25 Americas - 425
  • 25 $9.2940
$9.2940 Buy Now
Bristol Electronics   25
RFQ
DISTI # 935C2W2K-F
TTI Film Capacitors POLY MET 200V 2uF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 450
In Stock
  • 25 $11.7800
  • 50 $10.7000
  • 100 $9.6900
  • 250 $9.2900
  • 500 $8.9500
  • 1,000 $8.5800
$8.5800 / $11.7800 Buy Now
Master Electronics Cap Film 2uF 200V PP 10% (15.4 X 31.7mm) Axial 105°C RoHS: Compliant 431 Factory Stock
  • 5 $12.2200
  • 25 $11.0400
  • 50 $10.5300
  • 100 $9.1700
  • 250 $7.0300
  • 500 $6.4000
  • 1,000 $6.2200
$6.2200 / $12.2200 Buy Now

CAD Models for 935C2W2K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 935C2W2K-F by Cornell Dubilier Electronics Inc

935C2W2K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
Cornell Dubilier
Additional Feature
ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL
Capacitance
2 µF
Capacitor Type
FILM CAPACITOR
Diameter
15.4 mm
Dielectric Material
POLYPROPYLENE
ESR
15 mΩ
JESD-609 Code
e3
Length
31.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
140 V
Rated (DC) Voltage (URdc)
200 V
Reference Standard
UL
Ripple Current
6500 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 935C2W2K-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 935C2W2K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935C2W2K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935C2W2K-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 935C2W2K-F would you like to use for your alert(s)?
  • Please alert me when 935C2W2K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935C2W2K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935C2W2K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935C2W2K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935C2W2K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935C2W2K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: