There are no models available for this part yet.
Overview of 935C4W6P8-2K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 935C4W6P8-2K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
935C4W6P8-2K
|
TTI | Film Capacitors 6.8UF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Bulk |
Americas - 700 In Stock |
|
Buy Now |