Part Details for 935H2W20K-F by Cornell Dubilier Electronics Inc
Overview of 935H2W20K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935H2W20K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-4495-ND
|
DigiKey | CAP FILM 20UF 10% 200VDC AXIAL Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
935H2W20K-F
|
TTI | Film Capacitors 20UF 2000V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 69 Package Multiple: 69 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 935H2W20K-F
935H2W20K-F CAD Models
935H2W20K-F Part Data Attributes
|
935H2W20K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
935H2W20K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 33.4 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6 mΩ | |
JESD-609 Code | e3 | |
Length | 57.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | UL | |
Ripple Current | 13400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |