-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-602 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-602KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-602KLD | Coilcraft Inc | General Purpose Inductor, 6uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8704
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Molex 93627-3606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 257 |
|
$6.4300 / $6.9400 | Buy Now |
DISTI #
34AC0998
|
Newark | 0.85 Inv Mx-Mag 8 Core Gig W/Shield Tab Rohs Compliant: Yes |Molex 93627-3606 RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.5700 | Buy Now |
DISTI #
0936273606
|
Avnet Americas | 0.85 INV MX-MAG 8 CORE GIG W/SHIELD TAB - Trays (Alt: 0936273606) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6164 | Buy Now |
DISTI #
538-93627-3606
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 0.85IN INV MX-MAG 8 CORE GIG W/SHLD TAB RoHS: Compliant | 653 |
|
$4.5800 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$2.7900 / $3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93627-3606
Molex
Buy Now
Datasheet
|
Compare Parts:
93627-3606
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |