There are no models available for this part yet.
Overview of 9363-0-15-01-35-02-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-312ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 12 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 9363-0-15-01-35-02-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H1981
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9363-0-15-01-35-02-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.9190 | Buy Now | |
DISTI #
9363-0-15-01-35-02-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5961 | Buy Now | |
DISTI #
575-936321
|
Mouser Electronics | Circuit Board Hardware - PCB SKT PC SOLDER MOUNT RoHS: Not Compliant | 0 |
|
$0.5350 / $1.0800 | Order Now | |
Bisco Industries | 1000 |
|
Buy Now | ||||
DISTI #
000000000001000736
|
Sager | Circuit Board Hardware - PCB SKT PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.0783 / $0.8067 | Buy Now |
CAD Models for 9363-0-15-01-35-02-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 9363-0-15-01-35-02-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 9363-0-15-01-35-02-10-0
This table gives cross-reference parts and alternative options found for 9363-0-15-01-35-02-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9363-0-15-01-35-02-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9363-0-15-01-35-84-10-0 | PCB Terminal | Mill-Max Mfg Corp | 9363-0-15-01-35-02-10-0 vs 9363-0-15-01-35-84-10-0 |
9363-0-15-80-35-84-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 9363-0-15-01-35-02-10-0 vs 9363-0-15-80-35-84-10-0 |