-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142511-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
160 In Stock |
|
$1.6075 / $2.6700 | Buy Now |
DISTI #
936394-2
|
Avnet Americas | Conn Housing PL 6 POS Crimp ST Cable Mount - Bag (Alt: 936394-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.4121 / $1.6993 | Buy Now |
DISTI #
571-936394-2
|
Mouser Electronics | Automotive Connectors 2.8MM SLD 6P PLUG ASY RoHS: Compliant | 0 |
|
$1.6000 / $1.7800 | Order Now |
DISTI #
70289429
|
RS | AMP MCP 2.8 Series, 6 Way Cable Mount Plug Housing | TE Connectivity 936394-2 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $2.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4500 | Buy Now |
DISTI #
AMP936394-2
|
Heilind Electronics | 2.8MM SLD 6P PLUG ASSY | Americas - 0 in Stock |
|
$1.7598 / $1.8132 | Buy Now |
|
Onlinecomponents.com | 2.8MM SLD 6P PLUG ASSY RoHS: Compliant |
890 In Stock |
|
$1.8400 / $3.1900 | Buy Now |
DISTI #
61696505
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2210 | Americas - 890 |
|
$2.5480 / $4.1470 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 600 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 480 |
|
$1.4300 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936394-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936394-2
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.2 inch | |
Body Depth | 0.87 inch | |
Body Length | 1.84 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 |