Part Details for 936429-2 by TE Connectivity
Overview of 936429-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936429-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0810
|
Newark | Automotive Housing, Receptacle, 42Pos Rohs Compliant: Yes |Te Connectivity 936429-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$3.4100 / $3.6900 | Buy Now |
DISTI #
17-936429-2-ND
|
DigiKey | HYBRID 42P CAP ASSY BLK Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6510 / $4.2000 | Buy Now |
DISTI #
936429-2
|
Avnet Americas | AMP936429-2 - Bulk (Alt: 936429-2) Min Qty: 567 Package Multiple: 567 Container: Bulk | 0 |
|
$2.8063 / $3.3770 | Buy Now |
DISTI #
571-936429-2
|
Mouser Electronics | Automotive Connectors HYBRID 42P CAP ASSY BLK RoHS: Compliant | 430 |
|
$3.4800 / $5.9900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 567 Package Multiple: 189 Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
AMP936429-2
|
Heilind Electronics | HYBRID 42P CAP ASSY BLK AUTOMOTIVE | Americas - 0 in Stock |
|
$3.4974 / $3.5496 | Buy Now |
|
Onlinecomponents.com | HYBRID 42P CAP ASSY BLK RoHS: Compliant |
567 In Stock |
|
$3.3100 / $4.2900 | Buy Now |
DISTI #
73572681
|
Verical | Connector Accessories Cap Min Qty: 63 Package Multiple: 63 Date Code: 2251 | Americas - 567 |
|
$4.6926 / $5.6821 | Buy Now |
DISTI #
936429-2
|
TTI | Automotive Connectors HYBRID 42P CAP ASSY BLK Min Qty: 567 Package Multiple: 567 Container: Each | Americas - 0 |
|
$2.8800 / $2.9400 | Buy Now |
DISTI #
936429-2
|
Avnet Americas | AMP936429-2 - Bulk (Alt: 936429-2) Min Qty: 567 Package Multiple: 567 Container: Bulk | 0 |
|
$2.8063 / $3.3770 | Buy Now |
Part Details for 936429-2
936429-2 CAD Models
936429-2 Part Data Attributes:
|
936429-2
TE Connectivity
Buy Now
|
Compare Parts:
936429-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |