Part Details for 93690-10-40LF by Amphenol Communications Solutions
Overview of 93690-10-40LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0820LF | Amphenol Communications Solutions | BERGSTIK 0.100-REPLACMNT 77313-818-40LF | |
54102-S3020LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-40LF | |
93690-103-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 93690-10-40LF
93690-10-40LF CAD Models
93690-10-40LF Part Data Attributes
|
93690-10-40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93690-10-40LF
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93690-10-40LF
This table gives cross-reference parts and alternative options found for 93690-10-40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-10-40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91253-14002LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-10-40LF vs 91253-14002LF |
50006-3040DLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-10-40LF vs 50006-3040DLF |
50006-1040CLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-10-40LF vs 50006-1040CLF |
93690-404-40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-10-40LF vs 93690-404-40 |
68837-020LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-10-40LF vs 68837-020LF |
73638-053LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-10-40LF vs 73638-053LF |
67958-020LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-10-40LF vs 67958-020LF |
53632-G40-2 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-10-40LF vs 53632-G40-2 |
10080054-167 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-10-40LF vs 10080054-167 |
68710-940LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-10-40LF vs 68710-940LF |