There are no models available for this part yet.
Overview of 93690-103-10LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
93690-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
93690-108-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-103-10LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93690-103-10LF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Bag - Bag (Alt: 93690-103-10LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.5185 | Buy Now | |
DISTI #
649-93690-103-10LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-93690-103-10LF RoHS: Compliant | 0 |
|
$0.6720 / $0.6970 | Order Now | |
DISTI #
93690-103-10LF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Bag (Alt: 93690-103-10LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |