Part Details for 93690-905-66LF by Amphenol FCi
Overview of 93690-905-66LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93690-905-66LF
93690-905-66LF CAD Models
93690-905-66LF Part Data Attributes:
|
93690-905-66LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93690-905-66LF
Amphenol FCi
Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 66 |
Alternate Parts for 93690-905-66LF
This table gives cross-reference parts and alternative options found for 93690-905-66LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-905-66LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88383-1200N | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 93690-905-66LF vs 88383-1200N |
88383-1201N-H1 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 93690-905-66LF vs 88383-1201N-H1 |
88383-1201 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 93690-905-66LF vs 88383-1201 |
93690-906-66LF | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 93690-905-66LF vs 93690-906-66LF |
93690-907-66LF | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 93690-905-66LF vs 93690-907-66LF |
93690-910-66LF | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 93690-905-66LF vs 93690-910-66LF |
93690-902-66LF | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 93690-905-66LF vs 93690-902-66LF |
RM332-071-111-6400 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | 93690-905-66LF vs RM332-071-111-6400 |
93690-902-66LF | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 93690-905-66LF vs 93690-902-66LF |
93690-909-66LF | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 93690-905-66LF vs 93690-909-66LF |