There are no models available for this part yet.
Overview of 936A451-2 REV L by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for 936A451-2 REV L by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-936A451-2REVL-ND
|
DigiKey | RECTANGULAR BOARD MOUNT CONNECTO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$80.7600 | Buy Now |