Part Details for 937-040 by Bivar Inc
Overview of 937-040 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1244
|
Newark | Nylon Tubular, 0.040 In. Length, 0.125 Od, 0.090 Id, White/Bag |Bivar 937-040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
937-040-ND
|
DigiKey | ROUND SPACER NYLON 1.02MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
749-937-040
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .04 in Nylon White RoHS: Compliant | 2066 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70531783
|
RS | Nylon Tubular, 0.040 in. Length, 0.125 OD, 0.090 ID, White | Bivar Inc. 937-040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0360 | Buy Now |