Part Details for 937-SP-3046R-SL by Bel Fuse
Overview of 937-SP-3046R-SL by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-3046R-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-SP-3046R-SL
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 937-SP-3046R-SL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
937-SP-3046R-SL
|
Avnet Abacus | (Alt: 937-SP-3046R-SL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 937-SP-3046R-SL
937-SP-3046R-SL CAD Models
937-SP-3046R-SL Part Data Attributes
|
937-SP-3046R-SL
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
937-SP-3046R-SL
Bel Fuse
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.286 inch | |
Body Depth | 0.652 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 937-SP-3046R-SL
This table gives cross-reference parts and alternative options found for 937-SP-3046R-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 937-SP-3046R-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104F6P4C50A | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 937-SP-3046R-SL vs 104F6P4C50A |
TM1RV-623P64-35S-150 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Wire Terminal, Jack | Hirose Electric Co Ltd | 937-SP-3046R-SL vs TM1RV-623P64-35S-150 |
BP0604G50 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 937-SP-3046R-SL vs BP0604G50 |
TM2RGV-L64-4S-150STD | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Wire Terminal, Jack | Hirose Electric Co Ltd | 937-SP-3046R-SL vs TM2RGV-L64-4S-150STD |
MP0604F50 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 937-SP-3046R-SL vs MP0604F50 |