Part Details for 937-SP-3066R-OST by Stewart Connector
Overview of 937-SP-3066R-OST by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-3066R-OST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3416
|
Newark | Rj11 Plug, 6P6C, 1Port, Unshld, Modular Connector Type:Rj11 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Shielding:Unshielded Rohs Compliant: Yes |Stewart Connector 937-SP-3066R-OST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$0.3380 / $0.4290 | Buy Now |
DISTI #
380-1232-ND
|
DigiKey | CONN MOD PLUG 6P6C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6677 In Stock |
|
$0.2750 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
12 In Stock |
|
$0.2860 / $0.4431 | Buy Now |
DISTI #
000000000000945560
|
Sager | Modular Connectors / Ethernet Connectors RJ11 Connector 6 Pins 6 Conductors Min Qty: 3000 | 0 |
|
$0.3362 / $0.4034 | Buy Now |
|
Master Electronics | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
12 In Stock |
|
$0.2860 / $0.4431 | Buy Now |
|
Master Electronics | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
2986 In Stock |
|
$0.2820 / $0.4050 | Buy Now |