Part Details for 937.4310.000 by ebm-papst
Overview of 937.4310.000 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937.4310.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937.4310.000-ND
|
DigiKey | 24V VARIODRIVE MOTOR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-937.4310.000
|
Mouser Electronics | Motor Drives VarioDrive Motor, 3 Phase, 6 Pulse, EC Technology, 24VDC, 7900RPM, 53mNm RoHS: Compliant | 1 |
|
$224.5900 / $238.9500 | Buy Now |
|
Neutron USA | Motor Drives VarioDrive Motor, 3 Phase, 6 Pulse, EC Technology, 24VDC, 7900RPM, 53mNm, 2.7A, 44W | 3 |
|
$678.2400 | Buy Now |