Part Details for 938-115 by Bivar Inc
Overview of 938-115 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 938-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0988
|
Newark | Nylon Tubular, 0.115 In. Length, 0.085 Od, 0.032 Id, White/Bag |Bivar 938-115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
938-115-ND
|
DigiKey | ROUND SPACER NYLON 2.92MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
43221 In Stock |
|
$0.0327 / $0.1000 | Buy Now |
DISTI #
749-938-115
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .115 in Nylon White RoHS: Compliant | 0 |
|
$0.0300 / $0.0320 | Order Now |
DISTI #
70531894
|
RS | Nylon Tubular, 0.115 in. Length, 0.085 OD, 0.032 ID, White | Bivar Inc. 938-115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0380 | RFQ |
|
Future Electronics | Standoffs & Spacers Plastic Spcr .115 in Nylon White RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0373 / $0.0426 | Buy Now |