Part Details for 938-500 by Bivar Inc
Overview of 938-500 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 938-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4902
|
Newark | Nylon Tubular, 0.500 In. Length, 0.085 Od, 0.032 Id, White/Bag |Bivar 938-500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
938-500-ND
|
DigiKey | ROUND SPACER NYLON 1/2" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-938-500
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.500 in. Length, 0.085 OD, 0.032 ID, White RoHS: Compliant | 0 |
|
$0.0530 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0747 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now |
Part Details for 938-500
938-500 CAD Models
938-500 Part Data Attributes
|
938-500
Bivar Inc
Buy Now
|
Compare Parts:
938-500
Bivar Inc
|
Samacsys Manufacturer | Bivar |