Part Details for 939-340 by Bivar Inc
Overview of 939-340 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
939-340-ND
|
DigiKey | ROUND SPACER NYLON 8.64MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0436 / $0.1000 | Buy Now |
DISTI #
749-939-340
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.340 in. Length, 0.125 OD, 0.047 ID, White RoHS: Compliant | 5981 |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
70532158
|
RS | Nylon Tubular, 0.340 in. Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-340 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 / $0.1070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0560 | Buy Now |