Part Details for 939-9MM by Bivar Inc
Overview of 939-9MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for 939-9MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1338
|
Newark | Nylon Tubular, 9 Mm Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-9MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
939-9MM-ND
|
DigiKey | ROUND SPACER NYLON 9MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0436 / $0.1000 | Buy Now |
DISTI #
749-939-9MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 9mm Nylon White RoHS: Compliant | 0 |
|
$0.0400 / $0.1000 | Order Now |
DISTI #
70532282
|
RS | Nylon Tubular, 9 mm Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-9MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0560 | Buy Now |