Part Details for 939113733510-T3N by Murata Manufacturing Co Ltd
Overview of 939113733510-T3N by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939113733510-T3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-939113733510-T3NCT-ND
|
DigiKey | CAP SILICON 10000PF 15% 30V 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
469 In Stock |
|
$3.3750 / $6.2600 | Buy Now |
DISTI #
939113733510-T3N
|
Avnet Americas | Silicon Capacitor 10nF 30VDC 0201 - Tape and Reel (Alt: 939113733510-T3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.1580 / $4.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.6000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
939113733510T3N
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8200 | Buy Now |
Part Details for 939113733510-T3N
939113733510-T3N CAD Models
939113733510-T3N Part Data Attributes
|
939113733510-T3N
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
939113733510-T3N
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.4 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.6 mm |
Alternate Parts for 939113733510-T3N
This table gives cross-reference parts and alternative options found for 939113733510-T3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 939113733510-T3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935155733510-T3N | Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 939113733510-T3N vs 935155733510-T3N |