Part Details for 939132425510-W0A by Murata Manufacturing Co Ltd
Overview of 939132425510-W0A by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 939132425510-W0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-939132425510-W0A-ND
|
DigiKey | C-NEW Min Qty: 400 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7786 | Buy Now |
DISTI #
939132425510-W0A
|
Avnet Americas | - Waffle Pack (Alt: 939132425510-W0A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.5926 / $4.1998 | Buy Now |
DISTI #
81-939132425510-W0A
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Low profile, High frequency, Embedding, Wirebonding RoHS: Compliant | 0 |
|
$3.4700 / $3.6000 | Order Now |
DISTI #
939132425510W0A
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1200 | 0 |
|
$5.0400 | Buy Now |
Part Details for 939132425510-W0A
939132425510-W0A CAD Models
939132425510-W0A Part Data Attributes
|
939132425510-W0A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
939132425510-W0A
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 3.8V, 15% +Tol, 15% -Tol, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.3 mm |