Part Details for 9399 by Hioki USA
Overview of 9399 by Hioki USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93992-410HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
93992-236HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
93992-124HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33258.1
|
TestEquity LLC | Hioki 9399 Carrying Case for 3281, 3282 | 0 |
|
$32.0000 | Buy Now |