Datasheets
93L425ADCQR by: Texas Instruments

IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM

Part Details for 93L425ADCQR by Texas Instruments

Overview of 93L425ADCQR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 93L425ADCQR

93L425ADCQR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93L425ADCQR Part Data Attributes

93L425ADCQR Texas Instruments
Buy Now Datasheet
Compare Parts:
93L425ADCQR Texas Instruments IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-GDIP-T16
Length 19.43 mm
Memory Density 1024 bit
Memory IC Type CACHE SRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 16
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 1KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 93L425ADCQR

This table gives cross-reference parts and alternative options found for 93L425ADCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L425ADCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93L425APCQR 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 Texas Instruments 93L425ADCQR vs 93L425APCQR
Part Number Description Manufacturer Compare
93415PC25QR Cache SRAM, 1KX1, 25ns, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 93L425ADCQR vs 93415PC25QR
93415FC25 Cache SRAM, 1KX1, 25ns, CMOS, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation 93L425ADCQR vs 93415FC25
93425FC25QR Cache SRAM, 1KX1, 25ns, Bipolar, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation 93L425ADCQR vs 93425FC25QR
AM10415AFMB Standard SRAM, 1KX1, 25ns, ECL, CDFP16, CERAMIC, FP-16 AMD 93L425ADCQR vs AM10415AFMB
QD2115H-2 Standard SRAM, 1KX1, 25ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Intel Corporation 93L425ADCQR vs QD2115H-2
93425PC25 Cache SRAM, 1KX1, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 93L425ADCQR vs 93425PC25
93425FC25 Cache SRAM, 1KX1, 25ns, CMOS, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation 93L425ADCQR vs 93425FC25
93L425APCQR 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 Texas Instruments 93L425ADCQR vs 93L425APCQR
93L425ADC IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM National Semiconductor Corporation 93L425ADCQR vs 93L425ADC
93415PC25 Cache SRAM, 1KX1, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 93L425ADCQR vs 93415PC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93L425ADCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93L425ADCQR by Texas Instruments

Select Manufacturer
Which Manufacturer of 93L425ADCQR would you like to use for your alert(s)?
  • Please alert me when 93L425ADCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93L425ADCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93L425ADCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93L425ADCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93L425ADCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93L425ADCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: