-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0235
|
Newark | Rotary Potentiometer, 2.5K, 2W, Track Resistance:2.5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:93 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 93A1A-B28-A12L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6300 | Buy Now |
DISTI #
93A1A-B28-A12L-ND
|
DigiKey | POT 2.5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
193 In Stock |
|
$3.9538 / $6.2900 | Buy Now |
DISTI #
93A1A-B28-A12L
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 93A1A-B28-A12L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.9537 / $4.4915 | Buy Now |
DISTI #
652-93A1A-B28-A12L
|
Mouser Electronics | Potentiometers 2.5K 10% 5/8" SQ ST RoHS: Compliant | 169 |
|
$3.9500 / $6.2900 | Buy Now |
DISTI #
73196094
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 93A1A-B28-A12L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.3300 / $6.2800 | Buy Now |
DISTI #
93A1A-B28-A12L
|
TTI | Potentiometers 2.5K 10% 5/8" SQ ST pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Kit | Americas - 0 |
|
$4.1500 / $4.2300 | Buy Now |
DISTI #
93A1A-B28-A12L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 93A1A-B28-A12L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.3300 / $6.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93A1A-B28-A12L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93A1A-B28-A12L
Bourns Inc
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |