Part Details for 93A1A-B28-A15L (ALTERNATE: 7899456) by Bourns Inc
Overview of 93A1A-B28-A15L (ALTERNATE: 7899456) by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93A1A-B28-A15L (ALTERNATE: 7899456)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70408405
|
RS | 93 Linear Cermet potentiometer 10K 10% | Bourns 93A1A-B28-A15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3500 / $8.6400 | RFQ |