Part Details for 93A1A-B28-A15L by Bourns Inc
Overview of 93A1A-B28-A15L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93A1A-B28-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9475
|
Newark | Rotary Potentiometer, Cermet, 93 Series, 10 Kohm, Linear, 1, 2 W, Panel Rohs Compliant: Yes |Bourns 93A1A-B28-A15L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$6.7800 / $8.9000 | Buy Now |
DISTI #
93A1A-B28-A15L-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$4.6322 / $8.9400 | Buy Now |
DISTI #
93A1A-B28-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 93A1A-B28-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.9537 / $4.4915 | Buy Now |
DISTI #
652-93A1A-B28-A15L
|
Mouser Electronics | Potentiometers 10K 10% 5/8" SQ ST RoHS: Compliant | 396 |
|
$4.6300 / $8.7000 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
270 In Stock |
|
$4.4500 / $6.0800 | Buy Now |
DISTI #
93A1A-B28-A15L
|
TTI | Potentiometers 10K 10% 5/8" SQ ST pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Kit | Americas - 0 |
|
$4.0500 / $4.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 70 |
|
$8.8030 / $8.9963 | Buy Now |
DISTI #
93A1A-B28-A15L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 93A1A-B28-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
270 In Stock |
|
$4.4500 / $6.0800 | Buy Now |
Part Details for 93A1A-B28-A15L
93A1A-B28-A15L CAD Models
93A1A-B28-A15L Part Data Attributes
|
93A1A-B28-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93A1A-B28-A15L
Bourns Inc
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |