Part Details for 93J25RE by Ohmite Mfg Co
Overview of 93J25RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93J25RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4445
|
Newark | Wirewound Res.-Through Hole 3.25Watt 25Ohm 5% Rohs Compliant: Yes |Ohmite 93J25RE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$4.1500 / $4.5400 | Buy Now |
DISTI #
65K0481
|
Newark | Resistor, wirewound,25Ohms,200Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 93J25RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8300 | Buy Now |
DISTI #
93J25RE-ND
|
DigiKey | RES 25 OHM 5% 3.25W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5776 | Buy Now |
DISTI #
588-93J25RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.25watt 25ohm 5% Axial RoHS: Compliant | 0 |
|
$2.4600 / $4.3800 | Order Now |
DISTI #
70581838
|
RS | RES 25 OHM 3.25W 5% AXIAL | Ohmite 93J25RE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.3000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
143 In Stock |
|
$1.9600 / $3.1400 | Buy Now |
DISTI #
C1S538700242241
|
Chip1Stop | Res Wirewound 25 Ohm 5% 3.25W 30ppm/ C Conformal AXL RoHS: Compliant | 23 |
|
$5.3800 | Buy Now |
Part Details for 93J25RE
93J25RE CAD Models
93J25RE Part Data Attributes
|
93J25RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J25RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 25ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |