Part Details for 93J270E by Ohmite Mfg Co
Overview of 93J270E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93J270E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0484
|
Newark | Resistor, wirewound,270Ohms,200Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 93J270E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8300 | Buy Now |
DISTI #
93J270E-ND
|
DigiKey | RES 270 OHM 5% 3.25W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6658 | Buy Now |
DISTI #
588-93J270E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.25watt 270ohm 5% Axial RoHS: Compliant | 18 |
|
$2.2700 / $4.0500 | Buy Now |
DISTI #
70581884
|
RS | RES 270 OHM 3.25W 5% AXIAL | Ohmite 93J270E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 270 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
58 In Stock |
|
$2.5200 / $3.9000 | Buy Now |
DISTI #
51669315
|
Verical | Res Wirewound 270 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1246 | Americas - 50 |
|
$3.3280 / $5.0700 | Buy Now |
|
Master Electronics | Res Wirewound 270 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
58 In Stock |
|
$2.5200 / $3.9000 | Buy Now |
Part Details for 93J270E
93J270E CAD Models
93J270E Part Data Attributes
|
93J270E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J270E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 270ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 93J270E
This table gives cross-reference parts and alternative options found for 93J270E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93J270E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93NJ270E | Fixed Resistor, Wire Wound, 3.25W, 270ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 93J270E vs 93NJ270E |