Part Details for 93L422DCQC by Fairchild Semiconductor Corporation
Overview of 93L422DCQC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 93L422DCQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$33.0488 / $34.7882 | Buy Now |
Part Details for 93L422DCQC
93L422DCQC CAD Models
93L422DCQC Part Data Attributes
|
93L422DCQC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93L422DCQC
Fairchild Semiconductor Corporation
Standard SRAM, 256X4, 60ns, TTL, CDIP22,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93L422DCQC
This table gives cross-reference parts and alternative options found for 93L422DCQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L422DCQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY93L422PC | Standard SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | 93L422DCQC vs CY93L422PC |
AM93L422DCB | Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 93L422DCQC vs AM93L422DCB |
93L422PC | Cache SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Fairchild Semiconductor Corporation | 93L422DCQC vs 93L422PC |
MCM93L422DC | 256X4 STANDARD SRAM, 60ns, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Motorola Mobility LLC | 93L422DCQC vs MCM93L422DC |
AM93L422PC | Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 | Rochester Electronics LLC | 93L422DCQC vs AM93L422PC |
CY93L422DC | Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | 93L422DCQC vs CY93L422DC |
93L422DC | Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Rochester Electronics LLC | 93L422DCQC vs 93L422DC |
AM93L422PC | Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | 93L422DCQC vs AM93L422PC |
AM93L422DC | Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 93L422DCQC vs AM93L422DC |
93L422PCQR | Cache SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Fairchild Semiconductor Corporation | 93L422DCQC vs 93L422PCQR |